TT PCF0603P-R-820R-BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 820R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PCF-P |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603P-R-820R-BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.