SMD chip resistor featuring thin film construction and a resistance value of 27.4 kOhms with a tight 0.1% tolerance. This component offers a 50V DC voltage rating and 75V AC voltage rating, housed in a compact 0603 [1608 Metric] case. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
TT PCF0603R-27K4BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 27.4kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-27K4BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.