The PCF0603R-38K3BT1 is a 50V thin film chip resistor from TT with a resistance of 38.3kR and a tolerance of 0.1%. It is available in a 0603 package and has an operating temperature range of -55°C to 125°C. This resistor is RoHS compliant and is packaged in tape and reel quantities of 1000.
TT PCF0603R-38K3BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.55mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 38.3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-38K3BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.