![TT ELECTRONICS / WELWYN - PCF0603R-4K22BT1 - Resistencia SMD de Tipo Chip, Película Delgada, 0603 [Métrica 1608], 4.22 kohm, Serie PCF, 50 V](https://static.datasheets.com/image/24436517-tt-pcf0603r-4k22bt1-image.jpg)
TT ELECTRONICS / WELWYN - PCF0603R-4K22BT1 - Resistencia SMD de Tipo Chip, Película Delgada, 0603 [Métrica 1608], 4.22 kohm, Serie PCF, 50 V
TT PCF0603R-4K22BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.55mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 4.22kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-4K22BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.