Surface mount thin film chip resistor with 8.25kR resistance and 0.1% tolerance. Features a 0603 (1608 metric) case code, 1/16W (63mW) power rating, and 50V DC voltage rating. Operating temperature range is -55°C to 125°C. Constructed with two terminations and packaged in cut tape.
TT PCF0603R-8K25BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 8.25kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-8K25BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.