TT PCF0603R1K3BT1 technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.3kR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R1K3BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.