TT PCF0805-11-8K45LI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 8.45kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805-11-8K45LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.