TT PCF0805-13-3K92BT1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.92kR |
| RoHS Compliant | Yes |
| Series | CRCW-P |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805-13-3K92BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.