SMD Chip Resistor, Thin Film, 16 kΩ resistance with 0.1% tolerance. Features a 100V voltage rating, 100mW power dissipation, and operates within a -55°C to 125°C temperature range. Housed in an 0805 [2012 Metric] case code, this component is moisture resistant and RoHS compliant.
TT PCF0805P-R-16K-BT1 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, IEC |
| Breaker Type | Thermal Magnetic |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 3.5A |
| Features | Moisture Resistant |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 16kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805P-R-16K-BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.