Precision thin film chip resistor, 102k ohm resistance with 0.1% tolerance. Features a 0805 (2012 metric) surface mount case, 100mW power dissipation, and 100V voltage rating. Operating temperature range from -55°C to 125°C, with a 25ppm temperature coefficient. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
TT PCF0805R-102KBT1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 102kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000317oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R-102KBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.