The PCF0805R-18K7BT1 is a 18.7kR thin film chip resistor with a voltage rating of 100V and a tolerance of 0.1%. It is packaged in the 0805 case code and is available on cut tape. The resistor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TT PCF0805R-18K7BT1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 18.7kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R-18K7BT1 to view detailed technical specifications.
No datasheet is available for this part.