TT PCF0805R-249RBT1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 249R |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R-249RBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.