TT PCF1206R-30KBT1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.65mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 30kR |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 0.000705oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF1206R-30KBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.