TT PFC-D1206LF-03-1003-1003-FB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Number of Terminals | 3 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.61 |
| Resistance Value | 100K/100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 1% |
| Type | Network |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Voltage Rating | 100V |
| Circuit Designator | VOLT/D |
| Package Shape | Rectangular |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PFC-D1206LF-03-1003-1003-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.