The PFC-W0603LF-03-1241-B is a 75V 1.24kR 0.1% chip resistor from TT, packaged in a 0603 case. It operates over a temperature range of -55°C to 150°C and is available in quantities of 1000. The resistor is RoHS compliant and packaged on tape and reel.
TT PFC-W0603LF-03-1241-B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.24kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.78mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0603LF-03-1241-B to view detailed technical specifications.
No datasheet is available for this part.