The PFC-W0603LF-03-2000-B is a 75V thin film chip resistor with a resistance of 200R and a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case, measuring 0.5mm in height, 1.6mm in length, and 0.78mm in width. It is available in quantities of 1000 and is packaged on tape and reel. The resistor is compliant with RoHS regulations and is suitable for surface mount technology (SMT) applications.
TT PFC-W0603LF-03-2000-B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.78mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0603LF-03-2000-B to view detailed technical specifications.
No datasheet is available for this part.