TanFilm Precision Chip Resistor ;RoHS Compliant: Yes
TT PFC-W0603LF-03-4992-B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Anti-Sulfur |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | PFC - Precision |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0603LF-03-4992-B to view detailed technical specifications.
No datasheet is available for this part.