The PFC-W0603LF-03-6040-B is a 75V 604R 0.1% SMD/SMT chip resistor from TT, available in a 0603 package. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The resistor is packaged in tape and reel quantities of 1000.
TT PFC-W0603LF-03-6040-B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 604R |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.78mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0603LF-03-6040-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.