TT PFC-W0603R-03-1002-B technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.79mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0603R-03-1002-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.