The PFC-W0603R-12-1242-B is a 12.4k ohm rectangular chip resistor from TT, packaged in a 0603 case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is available on tape and reel. It measures 1.6mm in length and 0.79mm in depth.
TT PFC-W0603R-12-1242-B technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.79mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 12.4kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0603R-12-1242-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.