Thin film chip resistor, 100kΩ resistance with 0.1% tolerance. Features a 0.25W power rating and 100V voltage rating. Surface mountable in an 0805 (2012 metric) case code, measuring 2.05mm L x 1.27mm W x 0.5mm H. Operating temperature range from -55°C to 150°C, with a temperature coefficient of 25ppm/°C. RoHS compliant and lead-free.
TT PFC-W0805LF-03-1003-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.27mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC |
| Size Code | 0805 |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-1003-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.