Surface mount thin film chip resistor, 20kΩ resistance with 0.1% tolerance. Features a 0.25W power rating and 100V voltage rating. Operating temperature range from -55°C to 150°C. Housed in an 0805 package with moisture-resistant and anti-sulfur properties. RoHS compliant and lead-free.
TT PFC-W0805LF-03-2002-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-2002-B to view detailed technical specifications.
No datasheet is available for this part.