The PFC-W0805LF-03-2322-B is a 100V 23.2kR 0.1% SMD/SMT chip resistor from TT, available in a 0805 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and packaged in tape and reel quantities of 1000.
TT PFC-W0805LF-03-2322-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 23.2kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-2322-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.