The PFC-W0805LF-03-2493-B is a 100V rated, 249kR ohm, 0.1% tolerance, SMD/SMT chip resistor from TT. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case size, with a height of 0.5mm, length of 2.05mm, and width of 1.27mm. It is lead free and RoHS compliant, available in quantities of 1000 per reel.
TT PFC-W0805LF-03-2493-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 249kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-2493-B to view detailed technical specifications.
No datasheet is available for this part.