Precision thin film chip resistor, 0805 surface mount package, offering 49.9kΩ resistance with a tight 0.1% tolerance. Rated for 0.25W power dissipation and 100V DC, this component features a low temperature coefficient of 25ppm/°C. Designed for demanding applications, it boasts moisture resistance and anti-sulfur properties, operating across a wide temperature range of -55°C to 150°C. Packaged in tape and reel for automated assembly.
TT PFC-W0805LF-03-4992-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 49.9kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC - Precision |
| Size Code | 0805 |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-4992-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.