TT PFC-W0805LF-03-52R3-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 52.3R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC-W |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-52R3-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.