Precision thin film chip resistor, 75kR resistance with 0.1% tolerance. Features a 0805 (2012 metric) SMD/SMT package, 25ppm temperature coefficient, and 250mW power dissipation. Operates across a -55°C to 150°C temperature range with a 100V voltage rating. Moisture resistant and lead-free, supplied on tape and reel.
TT PFC-W0805LF-03-7502-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 75kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC - Precision |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-7502-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.