TT PFC-W0805LF-12-1001-A technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.27mm |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-12-1001-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.