TT PFC-W0805R-03-1582-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15.8kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-03-1582-B to view detailed technical specifications.
No datasheet is available for this part.