The PFC-W0805R-12-8062-B is a fixed resistor with a resistance of 80.6kR and a tolerance of 0.1%. It is packaged in a 0805 case, measuring 2.05mm in length and 1.6mm in width. The resistor operates over a temperature range of -55°C to 150°C. It is available in quantities of 1000 and is packaged on tape and reel.
TT PFC-W0805R-12-8062-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 80.6kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-12-8062-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.