The PFC-W1206LF-03-10R5-B is a 10.5 ohm, 200V, 0.1% tolerance SMD/SMT chip resistor from TT. It has a 1206 package case with dimensions of 3.2mm length, 1.6mm width, and 0.6mm height. Operating temperature range is from -55°C to 150°C. This resistor is RoHS compliant and available in quantities of 1000 per reel.
TT PFC-W1206LF-03-10R5-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10.5R |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-10R5-B to view detailed technical specifications.
No datasheet is available for this part.