The PFC-W1206LF-03-1333-B is a 200V 133kR 0.1% SMD/SMT chip resistor from TT. It has a 1206 package case code and measures 0.6mm in height, 3.2mm in length, and 1.6mm in width. The resistor operates between -55°C and 150°C and is available in quantities of 1000 on tape and reel. It is RoHS compliant.
TT PFC-W1206LF-03-1333-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 133kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-1333-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.