Thin film chip resistor, 1206 case code (3216 metric), offering 15kR resistance with a tight 0.1% tolerance. Features a 0.33W (1/3W) power rating and a 200V DC voltage rating. Operating temperature range spans from -55°C to 150°C with a TCR of ±25ppm/°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
TT PFC-W1206LF-03-1502-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-1502-B to view detailed technical specifications.
No datasheet is available for this part.