The TT PFC-W1206LF-03-15R4-B is a 200V 15.4R 0.1% chip resistor available in a 1206 SMD/SMT package. It operates over a temperature range of -55°C to 150°C. This RoHS compliant resistor is packaged in tape and reel quantities of 1000 units.
TT PFC-W1206LF-03-15R4-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15.4R |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-15R4-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.