The PFC-W1206LF-03-1820-B is a fixed resistor with a voltage rating of 200V and a tolerance of 0.1%. It is available in a 1206 case size, with dimensions of 0.6mm height, 3.2mm length, and 1.6mm width. The resistor is designed to operate within a temperature range of -55°C to 150°C. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
TT PFC-W1206LF-03-1820-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 182R |
| RoHS Compliant | Yes |
| Series | PFC |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-1820-B to view detailed technical specifications.
No datasheet is available for this part.