The PFC-W1206LF-03-2213-B is a 200V 0.1% tolerance chip resistor from TT, packaged in a 1206 case. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 333mW. The resistor is RoHS compliant and features moisture resistance. It is available in a tape and reel packaging format.
TT PFC-W1206LF-03-2213-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 221kR |
| RoHS Compliant | Yes |
| Series | PFC - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-2213-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.