The PFC-W1206LF-03-2430-B is a 200V 0.1% tolerance SMD chip resistor with a resistance of 243 ohms. It has a rectangular construction and is available in a 1206 package case with dimensions of 1.6mm depth, 0.6mm height, 3.2mm length, and 1.6mm width. The resistor operates within a temperature range of -55°C to 150°C and is packaged in tape and reel quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
TT PFC-W1206LF-03-2430-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 243R |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-2430-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.