This 200V precision resistor features a moisture-resistant and anti-sulfur design, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a lead-free construction and is compliant with RoHS regulations. The resistor is available in a 1206 package quantity of 1000 units, packaged in tape and reel format.
TT PFC-W1206LF-03-3482-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 34.8kR |
| RoHS Compliant | Yes |
| Series | PFC - Precision |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-3482-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.