Surface mount thin film fixed resistor, 0.333W power rating, 49.9kΩ resistance with 0.1% tolerance. Features a 200V voltage rating, 25ppm/°C temperature coefficient, and operates from -55°C to 150°C. Housed in a 1206 (3216 metric) case, this moisture-resistant, anti-sulfur component is RoHS compliant and supplied on tape and reel.
TT PFC-W1206LF-03-4992-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 49.9kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-4992-B to view detailed technical specifications.
No datasheet is available for this part.