The PFC-W1206LF-03-5623-B is a fixed chip resistor with a voltage rating of 200V and a resistance of 562kR. It has a tolerance of 0.1% and is packaged in a 1206 case. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in quantities of 1000 and is packaged on a tape and reel.
TT PFC-W1206LF-03-5623-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 562kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Size Code | 1206 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-5623-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.