The PFC-W1206LF-03-6492-B is a 200V 64.9kR 0.1% chip resistor with a 1206 package and SMD/SMT termination. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This RoHS compliant resistor is available in quantities of 1000 and is packaged in tape and reel. Its dimensions are 0.6mm in height, 3.2mm in length, and 1.6mm in width.
TT PFC-W1206LF-03-6492-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 64.9kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-6492-B to view detailed technical specifications.
No datasheet is available for this part.