The PFC-W1206LF-03-7502-B is a 200V 75kR 0.1% chip resistor from TT, available in a 1206 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and suitable for surface mount technology (SMT). It is packaged in tape and reel quantities of 1000.
TT PFC-W1206LF-03-7502-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-7502-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.