Surface mount chip resistor featuring thin film technology and a 1206 case size. Offers a resistance value of 200 Ohms with a tight 1% tolerance. Rated for 0.33W (1/3W) power dissipation and a maximum operating temperature of 150°C. Designed with pad termination and a rectangular package shape, measuring 3.2mm in length, 1.6mm in depth, and 0.61mm in height.
TT PFC-W1206R-01-2000F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.61 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.16 |
| Maximum Terminal Width (mm) | 1.73 |
| Number of Terminals | 2 |
| Resistance Value | 200Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PFC-W1206R-01-2000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.