The PFC-W1206R-03-1212-B is a 12.1k ohm resistor with a tolerance of 0.1%. It is packaged in a 1206 case and is suitable for surface mount technology. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in quantities of 1000 and is packaged on a tape and reel.
TT PFC-W1206R-03-1212-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 12.1kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W1206R-03-1212-B to view detailed technical specifications.
No datasheet is available for this part.