The PFC-W1206R-03-4992-B is a fixed resistor with a resistance of 49.9kR and a tolerance of 0.1%. It is available in a 1206 rectangular package with dimensions of 3.2mm in length, 1.6mm in width, and 0.6mm in height. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in quantities of 1000 in tape and reel packaging.
TT PFC-W1206R-03-4992-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 49.9kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W1206R-03-4992-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.