This 3-pin rotary position sensor from TT features a maximum operating supply voltage of 5 volts, with a linearity error of ±2%. The device has a resistance of 2 ohms and a tolerance of ±20%. It operates within a temperature range of -10°C to 70°C.
TT PHS07-H3B2KE2201 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5(Typ)V |
| Linearity Error | ±2% |
| Resistance | 2kOhm |
| Resistance Tolerance | ±20% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT PHS07-H3B2KE2201 to view detailed technical specifications.
No datasheet is available for this part.