TT PR5Y-5K1BI technical specifications.
| Body Diameter | 3.6mm |
| Body Length | 9mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 19.6mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 5.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR5 |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT PR5Y-5K1BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.