Res Thick Film 1206 7.15 Ohm 1% 0.33W(1/3W)/0.5W(1/2W) ±100ppm/C Molded SMD
TT PWC-PWC1206LF-7R15-F technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 7.15R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT PWC-PWC1206LF-7R15-F to view detailed technical specifications.
No datasheet is available for this part.