TT PWC-PWC2010LF-2R49-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.8mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.49R |
| Resistor Type | Thick Film |
| Series | PWC |
| Tolerance | 1% |
| Voltage Rating | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC-PWC2010LF-2R49-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.