The PWC-PWC2010LF-30R1-F is a 30.1 ohm thick film chip resistor with a tolerance of 1% and a voltage rating of 400V. It is available in a package quantity of 1000 per reel and has a maximum operating temperature of 155°C. The resistor measures 0.8mm in height, 2.5mm in width, and 5.1mm in length. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
TT PWC-PWC2010LF-30R1-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.8mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 30.1R |
| Resistor Type | Thick Film |
| Series | PWC |
| Tolerance | 1% |
| Voltage Rating | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC-PWC2010LF-30R1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.